- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TA1K0PH25R0KE
Description
+
Res Thick Film 25 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount
Search Keywords: TA1K0PH25R0KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA1K0PH25R0KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:1000 W
-
Termination Style:Screw Terminal
-
Resistance Value:25 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$155.27
5
$152.52
10
$151.33
20
$150.14
50
$124.08
100 +
$123.25
Click for Quote
Log in
to unlock special pricing