- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA050PW800RJE
Description
+
Res Thick Film 800 Ohm 5% 50W ±50ppm/°C Glass Pin
Search Keywords: TA050PW800RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA050PW800RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Pin
-
Power Rating:50 W
-
Resistance Value:800 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 57.6 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
42 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$17.78
25
$16.07
50
$15.32
100
$14.64
250
$14.01
500
$13.63
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing