- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW75R0J
Description
+
Res Thick Film 75 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW75R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA025PW75R0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Termination Style:Pin
-
Power Rating:25 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 29.7 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.