Available Replacements
ROHs Equivalent
TA025PW510RJE
TA025PW510RJE

Ohmite

In Stock: 0

Minimum Order: 28

VIEW PRODUCT
Image is representational - see mfr. specs

TA025PW510RJ

Ohmite

Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 510 Ohm 5% 25W ±50ppm/°C Glass Pin
Search Keywords: TA025PW510RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA025PW510RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Pin
  • Power Rating:
    25 W
  • Resistance Value:
    510 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    56.39 x 6.1 x 29.7 mm
  • Terminal Pitch:
    48.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
42 Weeks can ship 3/22/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!