Image is representational - see manufacturer specifications

Ohmite

TA025PW3R00JE

Res Thick Film 3 Ohm 5% 25W ±100ppm/°C Glass Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Thick Film 3 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW3R00JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TA025PW3R00JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Termination Style: Pin
Power Rating: 25 W
Resistance Value: 3 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 56.39 x 6.1 x 29.7 mm
Terminal Pitch: 48.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA025PW3R00JE RoHS compliant?
Yes, TA025PW3R00JE is RoHS compliant.
What is the lead time for TA025PW3R00JE?
The standard lead time for TA025PW3R00JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$10.71
56
$8.04
84
$7.50
112 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!