- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW3R00J
Ohmite
TA025PW3R00J
Res Thick Film 3 Ohm 5% 25W ±100ppm/°C Glass Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TA025PW3R00J |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Pin |
| Power Rating: | 25 W |
| Resistance Value: | 3 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 56.39 x 6.1 x 29.7 mm |
| Terminal Pitch: | 48.3 mm |