Image is representational - see mfr. specs

TA025PW39R0JE

Ohmite

Res Thick Film 39 Ohm 5% 25W ±100ppm/°C Glass Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 39 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW39R0JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA025PW39R0JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Termination Style:
    Pin
  • Power Rating:
    25 W
  • Resistance Value:
    39 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    56.39 x 6.1 x 29.7 mm
  • Terminal Pitch:
    48.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
Order Increment:
28
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
28
$10.18
56
$7.63
84
$7.13
112 +
$6.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!