Image is representational - see mfr. specs

TA025PW2R00JE

Ohmite

Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Glass Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW2R00JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA025PW2R00JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Termination Style:
    Pin
  • Power Rating:
    25 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    56.39 x 6.1 x 29.7 mm
  • Terminal Pitch:
    48.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 448
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
10 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
28
$12.36
56
$9.40
84
$9.20
112 +
$9.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!