Available Replacements
ROHs Equivalent
TA025PW2R00JE TA025PW2R00JE Ohmite
TA025PW2R00JE

Ohmite

In Stock: 448

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TA025PW2R00J

Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Glass Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW2R00J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA025PW2R00J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Termination Style:
    Pin
  • Power Rating:
    25 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    56.39 x 6.1 x 29.7 mm
  • Terminal Pitch:
    48.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA025PW2R00J RoHS compliant?
No, TA025PW2R00J is not RoHS compliant.
What is the lead time for TA025PW2R00J?
The standard lead time for TA025PW2R00J is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 8/16/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!