- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW15R0JE
Ohmite
TA025PW15R0JE
Res Thick Film 15 Ohm 5% 25W ±100ppm/°C Glass Pin
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Thick Film 15 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW15R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA025PW15R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Termination Style:Pin
-
Power Rating:25 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 29.7 mm
-
Terminal Pitch:48.3 mm
Product Guides
+
Frequently Asked Questions
Is TA025PW15R0JE RoHS compliant?
Yes, TA025PW15R0JE is RoHS compliant.
What is the lead time for TA025PW15R0JE?
The standard lead time for TA025PW15R0JE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
28
$6.43
56
$6.28
112
$6.19
252
$6.03
504
$5.95
1,008
$5.91
2,520 +
$5.81
Click for Quote
Log in
to unlock special pricing