Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TA025PW100RJE

Res Thick Film 100 Ohm 5% 25W ±100ppm/°C Glass Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 5% 25W ±100ppm/°C Glass Pin
Search Keywords: TA025PW100RJE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA025PW100RJE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Termination Style:
    Pin
  • Power Rating:
    25 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    56.39 x 6.1 x 29.7 mm
  • Terminal Pitch:
    48.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA025PW100RJE RoHS compliant?
Yes, TA025PW100RJE is RoHS compliant.
What is the lead time for TA025PW100RJE?
The standard lead time for TA025PW100RJE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
Order Increment:
28
10 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
28
$10.50
56
$7.88
84
$7.35
112 +
$7.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!