- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA025PW100RJ
Ohmite
TA025PW100RJ
Res Thick Film 100 Ohm 5% 25W ±100ppm/°C Glass Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA025PW100RJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Pin
-
Power Rating:25 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:56.39 x 6.1 x 29.7 mm
-
Terminal Pitch:48.3 mm