- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM410022004FE
Description
+
Res Thick Film 2M Ohm 1% 9W A±25/A±50ppm/A°C Silicone RDL
Search Keywords: SM410022004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM410022004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:9 W
-
Resistance Value:2 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:63.5 x 1.78 x 25.4 mm
-
Terminal Pitch:60.96 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$9.977
5
$9.070
25
$8.190
50
$7.810
100
$7.580
250
$7.150
500
$6.960
1,000 +
$6.850
Click for Quote
Log in
to unlock special pricing