- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM408032003J
Description
+
Res Thick Film 200K Ohm 5% 5W ±50ppm/°C Epoxy RDL
Search Keywords: SM408032003J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM408032003J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:200 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:52.83 x 2.54 x 27.69 mm
-
Terminal Pitch:48.26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$8.50
25
$8.07
50
$7.66
75
$7.28
100 +
$6.92
Click for Quote
Log in
to unlock special pricing