- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM204037505JE
Description
+
Res Thick Film 75M Ohm 5% 2W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM204037505JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM204037505JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:75 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 14.99 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$10.37
10
$10.26
21 +
$7.85
Click for Quote
Log in
to unlock special pricing