- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM204037503JE
Description
+
The SM204037503JE is a high-voltage, precision thick film planar resistor with a resistance of 750 kΩ and a 5% tolerance.
Search Keywords: SM204037503JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM204037503JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:750 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 14.99 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
125
can ship 7/20/26
Minimum Order Quantity:
5
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.04
50
$5.64
100
$5.18
300
$4.91
500
$4.65
1,000
$4.49
2,500
$4.48
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing