- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM204035002JE
Description
+
Res Thick Film 50K Ohm 5% 2W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM204035002JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM204035002JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:50 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 14.99 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$4.67
50
$4.13
100
$3.97
300
$3.71
500
$3.59
1,000
$3.43
2,500
$3.21
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing