- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM204031006J
Description
+
Res Thick Film 100M Ohm 5% 2W ±50ppm/°C Epoxy RDL
Search Keywords: SM204031006J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM204031006J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 14.99 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,887
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$9.174
25
$8.340
50
$7.970
100
$7.360
250
$6.640
500
$6.540
1,000 +
$6.190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT