Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM204031004JE

Res Thick Film 1M Ohm 5% 2W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 1M Ohm 5% 2W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM204031004JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM204031004JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 2 W
Resistance Value: 1 MOhm
Tolerance: 5 %
Temperature Coefficient: ±25,±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 27.43 x 2.54 x 14.99 mm
Terminal Pitch: 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM204031004JE RoHS compliant?
Yes, SM204031004JE is RoHS compliant.
What is the lead time for SM204031004JE?
The standard lead time for SM204031004JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,388
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.59
100
$4.21
300
$4.12
500
$4.08
1,000
$4.02
2,500
$4.01
5,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!