- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM108035007FE
Ohmite
SM108035007FE
Res Thick Film 5G Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | SM108035007FE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Radial |
| Power Rating: | 2.5 W |
| Resistance Value: | 5 GOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±25,±100 ppm/°C |
| Operating Temperature: | -55 to 110 °C |
| Dimension: | 52.83 x 2.54 x 8.64 mm |
| Terminal Pitch: | 48.26 mm |