Available Replacements
Non-RoHS Equivalent
SM108035006F SM108035006F Ohmite
SM108035006F

Ohmite

In Stock: 5

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM108035006FE

Res Thick Film 500M Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 500M Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM108035006FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM108035006FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial
  • Power Rating:
    2.5 W
  • Resistance Value:
    500 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±100 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    52.83 x 2.54 x 8.64 mm
  • Terminal Pitch:
    48.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM108035006FE RoHS compliant?
Yes, SM108035006FE is RoHS compliant.
What is the lead time for SM108035006FE?
The standard lead time for SM108035006FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.496
100
$4.304
250
$4.100
500
$4.012
1,000
$3.942
2,500
$3.932
5,000
$3.922
7,500 +
$3.913
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!