- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM108033007FE
Description
+
Res Thick Film 3G Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM108033007FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM108033007FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:3 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:52.83 x 2.54 x 8.64 mm
-
Terminal Pitch:48.26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 50
On Order:
200
can ship 7/6/26
Stock lot only:
9
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$4.774
50
$4.340
100
$4.150
250
$4.030
500
$3.810
1,000
$3.710
2,500
$3.610
5,000
$3.560
7,500 +
$3.550
Click for Quote
Log in
to unlock special pricing