Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM108032007FE

Res Thick Film 2G Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 2G Ohm 1% 2.5W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM108032007FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM108032007FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial
  • Power Rating:
    2.5 W
  • Resistance Value:
    2 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±100 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    52.83 x 2.54 x 8.64 mm
  • Terminal Pitch:
    48.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM108032007FE RoHS compliant?
Yes, SM108032007FE is RoHS compliant.
What is the lead time for SM108032007FE?
The standard lead time for SM108032007FE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.17
100
$4.92
250
$4.81
500
$4.75
1,000
$4.67
2,500
$4.63
5,000 +
$4.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!