- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM108032006KE
Description
+
Res Thick Film 200M Ohm 10% 2.5W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM108032006KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM108032006KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:200 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:52.83 x 2.54 x 8.64 mm
-
Terminal Pitch:48.26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$10.92
10
$10.38
25
$6.92
50
$6.38
100
$5.93
250
$5.39
500 +
$5.25
Click for Quote
Log in
to unlock special pricing