Available Replacements
Non-RoHS Equivalent
SM108032006F SM108032006F Ohmite
SM108032006F

Ohmite

In Stock: 3

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM108032006FE

Res Thick Film 200M Ohm 1% 2.5W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 200M Ohm 1% 2.5W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM108032006FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM108032006FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Termination Style:
    Radial
  • Power Rating:
    2.5 W
  • Resistance Value:
    200 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    52.83 x 2.54 x 8.64 mm
  • Terminal Pitch:
    48.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM108032006FE RoHS compliant?
Yes, SM108032006FE is RoHS compliant.
What is the lead time for SM108032006FE?
The standard lead time for SM108032006FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.726
100
$4.374
250
$4.283
500
$4.224
1,000
$4.156
2,500
$4.097
5,000 +
$4.087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!