Available Replacements
ROHs Equivalent
SM108032006FE SM108032006FE Ohmite
SM108032006FE

Ohmite

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite

SM108032006F

Res Thick Film 200M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 200M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL
Search Keywords: SM108032006F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM108032006F
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 2.5 W
Resistance Value: 200 mOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 52.83 x 2.54 x 8.64 mm
Terminal Pitch: 48.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM108032006F RoHS compliant?
No, SM108032006F is not RoHS compliant.
What is the lead time for SM108032006F?
The standard lead time for SM108032006F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
30
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.897
30
$6.270
100
$5.600
300
$5.130
500
$5.050
1,000
$4.980
2,500
$4.900
5,000 +
$4.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!