Available Replacements
ROHs Equivalent
SM108032004FE
SM108032004FE

Ohmite

em estoque: 62

MIN ORDEM: 50

VIEW PRODUCT
Image is representational - see mfr. specs

SM108032004F

Ohmite

Res Thick Film 2M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 2M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL
Search Keywords: SM108032004F
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    SM108032004F
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    2.5 W
  • Resistance Value:
    2 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    52.83 x 2.54 x 8.64 mm
  • Terminal Pitch:
    48.26 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
8 Weeks Pode enviar 29/7/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!