- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM108032003FE
Ohmite
SM108032003FE
Res Thick Film 200K Ohm 1% 2.5W A±25/A±50ppm/A°C Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 200K Ohm 1% 2.5W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM108032003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM108032003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:200 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:52.83 x 2.54 x 8.64 mm
-
Terminal Pitch:48.26 mm
Product Guides
+
Frequently Asked Questions
Is SM108032003FE RoHS compliant?
Yes, SM108032003FE is RoHS compliant.
What is the lead time for SM108032003FE?
The standard lead time for SM108032003FE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Buy all 37 in-stock or the regular minimum order quantity of 50
Stock lot only:
37
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.74
50
$3.40
100
$3.33
250
$3.24
500
$3.17
1,000
$3.10
2,500 +
$3.01
Click for Quote
Log in
to unlock special pricing