- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM106031007FE
Description
+
Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Epoxy RDL
Search Keywords: SM106031007FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM106031007FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:40.13 x 2.54 x 8.64 mm
-
Terminal Pitch:35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/12/26
Minimum Order Quantity:
3
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$10.00
10
$9.50
25
$6.33
50
$5.85
100
$5.43
250
$4.94
500 +
$4.81
Click for Quote
Log in
to unlock special pricing