- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- SM104RD-0091E
Description
+
Resistor - 1 Ohm - ±1% Tolerance - ±50ppm/°C.
Search Keywords: SM104RD0091E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM104RD-0091E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Can Ship immediately
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.10
25
$27.64
50
$26.26
100
$16.16
150
$12.79
200 +
$12.54
Click for Quote
Log in
to unlock special pricing