Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM104035006FE

Res Thick Film 500M Ohm 1% 1.5W ±100ppm/°C Epoxy RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 500M Ohm 1% 1.5W ±100ppm/°C Epoxy RDL
Search Keywords: SM104035006FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM104035006FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    1.5 W
  • Resistance Value:
    500 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    27.43 x 2.54 x 8.64 mm
  • Terminal Pitch:
    22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM104035006FE RoHS compliant?
Yes, SM104035006FE is RoHS compliant.
What is the lead time for SM104035006FE?
The standard lead time for SM104035006FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,940
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.165
50
$3.154
100
$2.906
300
$2.849
500
$2.810
1,000
$2.751
2,500
$2.732
5,000 +
$2.725
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!