- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM104032006DE
Description
+
Res Thick Film 200M Ohm 0.5% 1.5W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM104032006DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM104032006DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:1.5 W
-
Resistance Value:200 mOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 8.64 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.566
5
$5.060
50
$4.110
100
$3.930
250
$3.660
500
$3.330
1,000
$3.270
2,500
$3.020
5,000 +
$2.870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT