- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM104032005FE
Description
+
The SM104032005FE is a precision thick film planar resistor with a resistance of 20 MΩ, a power rating of 1.5W, and a voltage rating of 10kV.
Search Keywords: SM104032005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM104032005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1.5 W
-
Resistance Value:20 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 8.64 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
On Order:
1,000
can ship 8/10/26
Minimum Order Quantity:
10
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.47
100
$3.33
300
$3.11
500
$3.01
1,000
$2.88
2,500
$2.70
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT