- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM104031007FE
Ohmite
SM104031007FE
Res Thick Film 1G Ohm 1% 1.5W A±25/A±100ppm/A°C Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 1G Ohm 1% 1.5W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM104031007FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM104031007FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1.5 W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:27.43 x 2.54 x 8.64 mm
-
Terminal Pitch:22.86 mm
Product Guides
+
Frequently Asked Questions
Is SM104031007FE RoHS compliant?
Yes, SM104031007FE is RoHS compliant.
What is the lead time for SM104031007FE?
The standard lead time for SM104031007FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,641
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.64
100
$3.10
300
$3.07
500
$3.06
1,000
$3.05
2,500
$3.04
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT