Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM104031006JE

Res Thick Film 100M Ohm 5% 1.5W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 100M Ohm 5% 1.5W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM104031006JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM104031006JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1.5 W
Resistance Value: 100 mOhm
Tolerance: 5 %
Temperature Coefficient: ±25,±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 27.43 x 2.54 x 8.64 mm
Terminal Pitch: 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM104031006JE RoHS compliant?
Yes, SM104031006JE is RoHS compliant.
What is the lead time for SM104031006JE?
The standard lead time for SM104031006JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 100
On Order:
400   can ship 1/14/27
Stock lot only:
18
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.4001
100
$3.0910
300
$3.0690
500
$3.0540
1,000
$2.9370
2,500
$2.8200
5,000
$2.8120
7,500
$2.8050
10,000 +
$2.7980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!