Image is representational - see manufacturer specifications

Ohmite

SM104031006FE

Res Thick Film 100M Ohm 1% 1.5W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 100M Ohm 1% 1.5W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM104031006FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM104031006FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1.5 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±25,±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 27.43 x 2.54 x 8.64 mm
Terminal Pitch: 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM104031006FE RoHS compliant?
Yes, SM104031006FE is RoHS compliant.
What is the lead time for SM104031006FE?
The standard lead time for SM104031006FE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 902
Ships today, if you order in
On Order:
4,000   can ship 12/14/26
Minimum Order Quantity:
10
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.82
50
$3.50
100
$3.37
300
$3.15
500
$3.05
1,000
$2.91
2,500
$2.73
5,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!