- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102034004F
Description
+
Res Thick Film 4M Ohm 1% 1W ±50ppm/°C Epoxy RDL
Search Keywords: SM102034004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102034004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:4 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.81
100
$3.75
300
$3.40
500
$3.36
1,000
$3.32
2,500
$3.27
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing