- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102033506F
Description
+
Res Thick Film 350M Ohm 1% 1W ±100ppm/°C Epoxy RDL
Search Keywords: SM102033506F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102033506F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:350 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$4.07
100
$3.89
250
$3.76
500
$3.55
1,000
$3.46
2,500
$3.41
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing