Available Replacements
Non-RoHS Equivalent
SM102033007F SM102033007F Ohmite
SM102033007F

Ohmite

In Stock: 67

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102033007FE

The SM102033007FE is a high-voltage, precision thick film planar resistor with a resistance of 3,000 MΩ.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The SM102033007FE is a high-voltage, precision thick film planar resistor with a resistance of 3,000 MΩ.
Search Keywords: SM102033007FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM102033007FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1 W
Resistance Value: 3 GOhm
Tolerance: 1 %
Temperature Coefficient: ±25,±100 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 14.73 x 2.54 x 8.64 mm
Terminal Pitch: 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102033007FE RoHS compliant?
Yes, SM102033007FE is RoHS compliant.
What is the lead time for SM102033007FE?
The standard lead time for SM102033007FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.27
500
$2.23
1,000
$2.18
2,500 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!