Available Replacements
ROHs Equivalent
SM102033007FE
SM102033007FE

Ohmite

In Stock: 500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102033007F

Res Thick Film 3G Ohm 1% 1W ±100ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 3G Ohm 1% 1W ±100ppm/°C Epoxy RDL
Search Keywords: SM102033007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM102033007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    1 W
  • Resistance Value:
    3 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 8.64 mm
  • Terminal Pitch:
    10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102033007F RoHS compliant?
No, SM102033007F is not RoHS compliant.
What is the lead time for SM102033007F?
The standard lead time for SM102033007F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 10/19/26
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!