- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102033006FE
Description
+
Res Thick Film 300M Ohm 1% 1W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM102033006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102033006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:300 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.85
300
$2.69
500
$2.63
1,000
$2.57
2,500
$2.56
5,000
$2.55
7,500
$2.54
10,000 +
$2.53
Click for Quote
Log in
to unlock special pricing