Available Replacements
Non-RoHS Equivalent
SM102033004F SM102033004F Ohmite
SM102033004F

Ohmite

In Stock: 8

Minimum Order: 44

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102033004FE

Res Thick Film 3M Ohm 1% 1W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 3M Ohm 1% 1W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM102033004FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM102033004FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    1 W
  • Resistance Value:
    3 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 8.64 mm
  • Terminal Pitch:
    10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102033004FE RoHS compliant?
Yes, SM102033004FE is RoHS compliant.
What is the lead time for SM102033004FE?
The standard lead time for SM102033004FE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 571
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.044
300
$2.978
500
$2.884
1,000
$2.768
2,500
$2.761
5,000
$2.755
7,500
$2.748
10,000 +
$2.741
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!