Available Replacements
RoHS olmayan eşdeğer
SM102032007F SM102032007F Ohmite
SM102032007F

Ohmite

In Stock: 72

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102032007FE

Res Thick Film 2G Ohm 1% 1W A±25/A±100ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 2G Ohm 1% 1W A±25/A±100ppm/A°C Epoxy RDL
Search Keywords: SM102032007FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM102032007FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1 W
Resistance Value: 2 GOhm
Tolerance: 1 %
Temperature Coefficient: ±25,±100 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 14.73 x 2.54 x 8.64 mm
Terminal Pitch: 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102032007FE RoHS compliant?
Yes, SM102032007FE is RoHS compliant.
What is the lead time for SM102032007FE?
The standard lead time for SM102032007FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 409
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.93
300
$2.90
500
$2.85
1,000
$2.76
2,500
$2.74
5,000
$2.73
7,500
$2.72
10,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!