- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102032006FE
Ohmite
SM102032006FE
Res Thick Film 200M Ohm 1% 1W ±50ppm/°C Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 200M Ohm 1% 1W ±50ppm/°C Epoxy RDL
Search Keywords: SM102032006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102032006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:200 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Frequently Asked Questions
Is SM102032006FE RoHS compliant?
Yes, SM102032006FE is RoHS compliant.
What is the lead time for SM102032006FE?
The standard lead time for SM102032006FE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$3.09
300
$2.92
500
$2.87
1,000
$2.81
2,500
$2.80
5,000
$2.79
7,500
$2.78
10,000 +
$2.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT