- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102032004JE
Ohmite
SM102032004JE
Res Thick Film 2M Ohm 5% 1W A±25/A±50ppm/A°C Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 2M Ohm 5% 1W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM102032004JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102032004JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:2 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Frequently Asked Questions
Is SM102032004JE RoHS compliant?
Yes, SM102032004JE is RoHS compliant.
What is the lead time for SM102032004JE?
The standard lead time for SM102032004JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.64
300
$2.61
500
$2.60
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500
$2.52
10,000 +
$2.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT