Available Replacements
RoHS-equivalent
SM102032002JE SM102032002JE Ohmite
SM102032002JE

Ohmite

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102032002J

Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 20K Ohm 5% 1W ±50ppm/°C Epoxy RDL
Search Keywords: SM102032002J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM102032002J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541210095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    1 W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 8.64 mm
  • Terminal Pitch:
    10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102032002J discontinued?
Yes, SM102032002J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SM102032002J RoHS compliant?
No, SM102032002J is not RoHS compliant.
What is the lead time for SM102032002J?
The standard lead time for SM102032002J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 448
Ships today, if you order in
Minimum Order Quantity:
43
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
43
$4.48
100
$4.30
250
$3.90
500
$3.57
1,000
$3.41
2,500
$3.07
5,000 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!