Available Replacements
ROHs Equivalent
SM102031006FE SM102031006FE Ohmite
SM102031006FE

Ohmite

In Stock: 1,200

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM102031006F

Res Thick Film 100M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 100M Ohm 1% 1W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM102031006F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM102031006F
Unit of Measure: Per Each
RoHS: No
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±25,±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 14.73 x 2.54 x 8.64 mm
Terminal Pitch: 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM102031006F RoHS compliant?
No, SM102031006F is not RoHS compliant.
What is the lead time for SM102031006F?
The standard lead time for SM102031006F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.80
50
$4.58
75
$4.20
100
$3.23
500
$3.05
1,000
$2.85
2,500 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!