Available Replacements
Equivalente no RoHS
SM102031005F SM102031005F Ohmite
SM102031005F

Ohmite

In Stock: 7

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Ohmite

SM102031005FE

Res Thick Film 10M Ohm 1% 1W A±25/A±50ppm/A°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 10M Ohm 1% 1W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM102031005FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: SM102031005FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Radial
Power Rating: 1 W
Resistance Value: 10 MOhm
Tolerance: 1 %
Temperature Coefficient: ±25,±50 ppm/°C
Operating Temperature: -55 to 110 °C
Dimension: 14.73 x 2.54 x 8.64 mm
Terminal Pitch: 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM102031005FE RoHS compliant?
Yes, SM102031005FE is RoHS compliant.
What is the lead time for SM102031005FE?
The standard lead time for SM102031005FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,366
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.45
500
$2.43
1,000
$2.40
2,500
$2.39
5,000
$2.38
7,500
$2.37
10,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!