- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SM102031003FE
Description
+
Res Thick Film 100K Ohm 1% 1W A±25/A±50ppm/A°C Epoxy RDL
Search Keywords: SM102031003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:SM102031003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 110 °C
-
Packaging:N/A
-
Dimension:14.73 x 2.54 x 8.64 mm
-
Terminal Pitch:10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$7.550
25
$5.329
100
$4.924
500
$4.719
1,000 +
$4.695
Click for Quote
Log in
to unlock special pricing