Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

SM101036043F

Res Thick Film 604K Ohm 1% 0.5W(1/2W) ±50ppm/°C Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 604K Ohm 1% 0.5W(1/2W) ±50ppm/°C Epoxy RDL
Search Keywords: SM101036043F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM101036043F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    604 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    8.38 x 2.54 x 8.64 mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM101036043F RoHS compliant?
No, SM101036043F is not RoHS compliant.
What is the lead time for SM101036043F?
The standard lead time for SM101036043F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.92
25
$6.65
100
$3.32
500
$3.12
1,000 +
$2.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!